
PD54R-333K | |
---|---|
DigiKey Part Number | PD54R-333K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD54R-333K |
Description | FIXED IND 33UH 900MA 280MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 900 mA 280mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD54R-333K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.201" W (5.70mm x 5.11mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.1.87012 | Fr.1,870.12 |
Unit Price without VAT: | Fr.1.87012 |
---|---|
Unit Price with VAT: | Fr.2.02160 |