S1812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1812R-472K

DigiKey Part Number
DN7947TR-ND - Tape & Reel (TR)
DN7947CT-ND - Cut Tape (CT)
DN7947DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1812R-472K
Description
FIXED IND 4.7UH 471MA 900MOHM SM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 471 mA 900mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1812R-472K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
4.7 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
900mOhm Max
Q @ Freq
40 @ 7.9MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.58000Fr.3.58
10Fr.2.95000Fr.29.50
100Fr.2.43330Fr.243.33
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.11756Fr.1,058.78
1,000Fr.1.99724Fr.1,997.24
1,500Fr.1.98800Fr.2,982.00
Manufacturers Standard Package
Unit Price without VAT:Fr.3.58000
Unit Price with VAT:Fr.3.86998