
SP1210R-102K | |
|---|---|
DigiKey Part Number | SP1210R-102KTR-ND - Tape & Reel (TR) SP1210R-102KCT-ND - Cut Tape (CT) SP1210R-102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1210R-102K |
Description | FIXED IND 1UH 1.19A 147 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.19 A 147mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SP1210R-102K Models |
Category | Current - Saturation (Isat) 1.29A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 147mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Current Rating (Amps) | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.06000 | Fr.3.06 |
| 10 | Fr.2.51700 | Fr.25.17 |
| 100 | Fr.2.06990 | Fr.206.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.80624 | Fr.903.12 |
| 1,000 | Fr.1.70356 | Fr.1,703.56 |
| 1,500 | Fr.1.64631 | Fr.2,469.46 |
| 2,500 | Fr.1.59987 | Fr.3,999.67 |
| Unit Price without VAT: | Fr.3.06000 |
|---|---|
| Unit Price with VAT: | Fr.3.30786 |

