
| 0402HM-150EGTS | |
|---|---|
| DigiKey Part Number | 2035-1045-2-ND - Tape & Reel (TR) 2035-1045-1-ND - Cut Tape (CT) 2035-1045-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 0402HM-150EGTS | 
| Description | FIXED IND 15NH 460MA 160MOHM SMD | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 460 mA 160mOhm 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 15 nH | |
| Tolerance | ±2% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 160mOhm | |
| Q @ Freq | 30 @ 250MHz | |
| Frequency - Self Resonant | 5GHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | 0402 | |
| Size / Dimension | 0.045" L x 0.028" W (1.15mm x 0.70mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.08166 | Fr.326.64 | 
| 8,000 | Fr.0.07700 | Fr.616.00 | 
| 12,000 | Fr.0.07440 | Fr.892.80 | 
| 20,000 | Fr.0.07125 | Fr.1,425.00 | 
| 28,000 | Fr.0.06926 | Fr.1,939.28 | 
| 40,000 | Fr.0.06720 | Fr.2,688.00 | 
| 100,000 | Fr.0.06500 | Fr.6,500.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 | 
| 10 | Fr.0.11800 | Fr.1.18 | 
| 100 | Fr.0.09770 | Fr.9.77 | 
| 1,000 | Fr.0.08032 | Fr.80.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 | 
| 10 | Fr.0.13600 | Fr.1.36 | 
| 100 | Fr.0.11170 | Fr.11.17 | 
| 1,000 | Fr.0.09185 | Fr.91.85 | 
| Unit Price without VAT: | Fr.0.14000 | 
|---|---|
| Unit Price with VAT: | Fr.0.15134 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland