CMLB041B-R68MS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CODACA
In Stock: 350
Unit Price: Fr.0.81000
Datasheet
Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLB041B-R68MS

DigiKey Part Number
CMLB041B-R68MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMLB041B-R68MS
Description
FIXED IND 680NH 5.5A 36MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 nH Shielded Inductor 5.5 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
36mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.52043Fr.1,561.29
Manufacturers Standard Package
Unit Price without VAT:Fr.0.52043
Unit Price with VAT:Fr.0.56258