CMLB136T-100MS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 2,601
Unit Price: Fr.1.20000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: Fr.0.71236
Datasheet
Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLB136T-100MS

DigiKey Part Number
2037-CMLB136T-100MSTR-ND - Tape & Reel (TR)
2037-CMLB136T-100MSCT-ND - Cut Tape (CT)
2037-CMLB136T-100MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLB136T-100MS
Description
FIXED IND 10UH 10A 20.7 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 10 A 20.7Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.5A
Shielding
Shielded
DC Resistance (DCR)
20.7Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Height - Seated (Max)
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.64000Fr.1.64
10Fr.1.34600Fr.13.46
100Fr.1.10660Fr.110.66
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.96548Fr.482.74
1,000Fr.0.91050Fr.910.50
1,500Fr.0.87985Fr.1,319.78
2,500Fr.0.84272Fr.2,106.80
3,500Fr.0.83100Fr.2,908.50
Manufacturers Standard Package
Unit Price without VAT:Fr.1.64000
Unit Price with VAT:Fr.1.77284