
CMLB136T-330MS | |
---|---|
DigiKey Part Number | 2037-CMLB136T-330MSTR-ND - Tape & Reel (TR) 2037-CMLB136T-330MSCT-ND - Cut Tape (CT) 2037-CMLB136T-330MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLB136T-330MS |
Description | FIXED IND 33UH 5A 70 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 5 A 70Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.64000 | Fr.1.64 |
10 | Fr.1.34600 | Fr.13.46 |
100 | Fr.1.10660 | Fr.110.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.96548 | Fr.482.74 |
1,000 | Fr.0.91050 | Fr.910.50 |
1,500 | Fr.0.87985 | Fr.1,319.78 |
2,500 | Fr.0.84272 | Fr.2,106.80 |
3,500 | Fr.0.83100 | Fr.2,908.50 |
Unit Price without VAT: | Fr.1.64000 |
---|---|
Unit Price with VAT: | Fr.1.77284 |