
CMLE063T-R10MSQ | |
|---|---|
DigiKey Part Number | 2037-CMLE063T-R10MSQTR-ND - Tape & Reel (TR) 2037-CMLE063T-R10MSQCT-ND - Cut Tape (CT) 2037-CMLE063T-R10MSQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE063T-R10MSQ |
Description | FIXED IND 100NH 38A 720 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Molded Inductor 38 A 720mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.285" L x 0.260" W (7.25mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.08000 | Fr.1.08 |
| 10 | Fr.0.88800 | Fr.8.88 |
| 100 | Fr.0.73030 | Fr.73.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.60074 | Fr.600.74 |
| 2,000 | Fr.0.56654 | Fr.1,133.08 |
| 3,000 | Fr.0.54747 | Fr.1,642.41 |
| 5,000 | Fr.0.52466 | Fr.2,623.30 |
| Unit Price without VAT: | Fr.1.08000 |
|---|---|
| Unit Price with VAT: | Fr.1.16748 |

