
HMP2015L-6R8 | |
|---|---|
DigiKey Part Number | 2037-HMP2015L-6R8TR-ND - Tape & Reel (TR) 2037-HMP2015L-6R8CT-ND - Cut Tape (CT) 2037-HMP2015L-6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMP2015L-6R8 |
Description | FIXED IND 6.8UH 29A 3 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 29 A 3mOhm Max Nonstandard, 3 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 33.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 3 Lead |
Tolerance ±10% | Size / Dimension 0.787" L x 0.807" W (20.00mm x 20.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.05000 | Fr.7.05 |
| 10 | Fr.5.80000 | Fr.58.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | Fr.4.69883 | Fr.563.86 |
| 240 | Fr.4.43146 | Fr.1,063.55 |
| 360 | Fr.4.28239 | Fr.1,541.66 |
| 600 | Fr.4.10193 | Fr.2,461.16 |
| 840 | Fr.4.04593 | Fr.3,398.58 |
| Unit Price without VAT: | Fr.7.05000 |
|---|---|
| Unit Price with VAT: | Fr.7.62105 |

