
VCHA075D-470MS6 | |
---|---|
DigiKey Part Number | 2037-VCHA075D-470MS6TR-ND - Tape & Reel (TR) 2037-VCHA075D-470MS6CT-ND - Cut Tape (CT) 2037-VCHA075D-470MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA075D-470MS6 |
Description | FIXED IND 47UH 2.4A 171.6MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 2.4 A 171.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 171.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.283" W (7.70mm x 7.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.39000 | Fr.1.39 |
10 | Fr.1.14300 | Fr.11.43 |
100 | Fr.0.93980 | Fr.93.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.81988 | Fr.409.94 |
1,000 | Fr.0.77315 | Fr.773.15 |
1,500 | Fr.0.74711 | Fr.1,120.67 |
2,500 | Fr.0.71557 | Fr.1,788.93 |
3,500 | Fr.0.69555 | Fr.2,434.43 |
5,000 | Fr.0.69300 | Fr.3,465.00 |
Unit Price without VAT: | Fr.1.39000 |
---|---|
Unit Price with VAT: | Fr.1.50259 |