
AL8890QFVBW-13 | |
|---|---|
DigiKey Part Number | 31-AL8890QFVBW-13TR-ND - Tape & Reel (TR) 31-AL8890QFVBW-13CT-ND - Cut Tape (CT) 31-AL8890QFVBW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8890QFVBW-13 |
Description | LED MV INT SWITCH U-QFN4040-16 T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A U-QFN4040-16/SWP (Type UXB) |
Datasheet | Datasheet |
EDA/CAD Models | AL8890QFVBW-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High/Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 0.8V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | 3.8V ~ 60V | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | Power Good | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | U-QFN4040-16/SWP (Type UXB) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.22000 | Fr.1.22 |
| 10 | Fr.0.88600 | Fr.8.86 |
| 25 | Fr.0.80400 | Fr.20.10 |
| 100 | Fr.0.71380 | Fr.71.38 |
| 250 | Fr.0.67080 | Fr.167.70 |
| 500 | Fr.0.64496 | Fr.322.48 |
| 1,000 | Fr.0.62366 | Fr.623.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.59736 | Fr.1,792.08 |
| 6,000 | Fr.0.58449 | Fr.3,506.94 |
| 9,000 | Fr.0.57805 | Fr.5,202.45 |
| Unit Price without VAT: | Fr.1.22000 |
|---|---|
| Unit Price with VAT: | Fr.1.31882 |


