03DPCG5S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 201
Unit Price: Fr.33.26000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Curtis Industries
In Stock: 53
Unit Price: Fr.32.48000
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 9
Unit Price: Fr.27.62000
Datasheet
Single Phase EMC/EMI Line Filter 3 A 115V, 250V 50/60Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03DPCG5S

DigiKey Part Number
1144-1062-ND
Manufacturer
Manufacturer Product Number
03DPCG5S
Description
LINE FILTER 115V/250VAC 3A CHASS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 115V, 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
115V, 250V
Current
3 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.