Single Phase EMC/EMI Line Filter 3 A 115V, 250V 50/60Hz Single Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03MK2

DigiKey Part Number
603-1142-ND
Manufacturer
Manufacturer Product Number
03MK2
Description
LINE FILTER 115V/250VAC 3A TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 115V, 250V 50/60Hz Single Stage PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
115V, 250V
Current
3 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
8mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
252Fr.7.53317Fr.1,898.36
Manufacturers Standard Package
Unit Price without VAT:Fr.7.53317
Unit Price with VAT:Fr.8.14336