Direct
Similar




04BEEG3H | |
|---|---|
DigiKey Part Number | 603-1264-ND |
Manufacturer | |
Manufacturer Product Number | 04BEEG3H |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 4A | |
Voltage Rating - Appliance Inlet | 115/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 4A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 29.00mm x 33.00mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.92000 | Fr.11.92 |
| 10 | Fr.9.72700 | Fr.97.27 |
| 25 | Fr.8.97160 | Fr.224.29 |
| 50 | Fr.8.43920 | Fr.421.96 |
| 189 | Fr.7.50413 | Fr.1,418.28 |
| 378 | Fr.7.05802 | Fr.2,667.93 |
| 567 | Fr.6.80919 | Fr.3,860.81 |
| 1,134 | Fr.6.65153 | Fr.7,542.84 |
| Unit Price without VAT: | Fr.11.92000 |
|---|---|
| Unit Price with VAT: | Fr.12.88552 |





