Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 34.2 CFM (0.958m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0612SH-A

DigiKey Part Number
603-1290-ND
Manufacturer
Manufacturer Product Number
AFB0612SH-A
Description
FAN AXIAL 60X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 34.2 CFM (0.958m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0612SH-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.40mm
Air Flow
34.2 CFM (0.958m³/min)
Static Pressure
0.422 in H2O (105.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
44.5dB(A)
Power (Watts)
3.24 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.176 lb (80.00 g)
Current Rating (Amps)
0.270A
Voltage Range
4 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.11.99000Fr.11.99
10Fr.9.85900Fr.98.59
25Fr.9.04560Fr.226.14
50Fr.8.45820Fr.422.91
180Fr.8.12528Fr.1,462.55
Manufacturers Standard Package
Unit Price without VAT:Fr.11.99000
Unit Price with VAT:Fr.12.96119