
AUB0512LB-AYCX | |
|---|---|
DigiKey Part Number | 603-2061-ND |
Manufacturer | |
Manufacturer Product Number | AUB0512LB-AYCX |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Superflo 10.0 CFM (0.280m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 10.0 CFM (0.280m³/min) | |
Static Pressure | 0.096 in H2O (23.9 Pa) | |
Bearing Type | Superflo | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 20.0dB(A) | |
Power (Watts) | 480 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.045 lb (20.41 g) | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | Fr.4.04106 | Fr.2,715.59 |
| Unit Price without VAT: | Fr.4.04106 |
|---|---|
| Unit Price with VAT: | Fr.4.36839 |

