
DCL12S0A0S20NFA | |
|---|---|
DigiKey Part Number | 941-1632-2-ND - Tape & Reel (TR) 941-1632-1-ND - Cut Tape (CT) 941-1632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCL12S0A0S20NFA |
Description | DC DC CONVERTER 0.69-5V 100W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5V 20A 4.5V - 14V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 100 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.54000 | Fr.15.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | Fr.12.86647 | Fr.2,187.30 |
| Unit Price without VAT: | Fr.15.54000 |
|---|---|
| Unit Price with VAT: | Fr.16.79874 |

