DCL12S0A0S20NFA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCL12S0A0S20NFA

DigiKey Part Number
941-1632-2-ND - Tape & Reel (TR)
941-1632-1-ND - Cut Tape (CT)
941-1632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCL12S0A0S20NFA
Description
DC DC CONVERTER 0.69-5V 100W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5V 20A 4.5V - 14V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
100 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.5mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.15.54000Fr.15.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
170Fr.12.86647Fr.2,187.30
Manufacturers Standard Package
Unit Price without VAT:Fr.15.54000
Unit Price with VAT:Fr.16.79874