Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH06D4805A

DigiKey Part Number
941-1552-ND
Manufacturer
Manufacturer Product Number
DH06D4805A
Description
DC DC CONVERTER +/-5V 6W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
Medical
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
100Fr.13.04590Fr.1,304.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.13.04590
Unit Price with VAT:Fr.14.10262