
EFB1512HG-T50F | |
|---|---|
DigiKey Part Number | 603-EFB1512HG-T50F-ND |
Manufacturer | |
Manufacturer Product Number | EFB1512HG-T50F |
Description | FAN AXIAL 172X50.8MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 251.8 CFM (7.05m³/min) 3 Wire Leads |
Category | Power (Watts) 16.2 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Bulk | Ingress Protection |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Current Rating (Amps) 1.35A |
Air Flow 251.8 CFM (7.05m³/min) | Voltage Range 8 ~ 14VDC |
Static Pressure 0.689 in H2O (171.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
Noise 55.0dB(A) |

