FFC0612DE-PP01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mechatronics Fan Group
In Stock: 62
Unit Price: Fr.17.30000
Datasheet
FFC0612DE-PP01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FFC0612DE-PP01
FFC0612DE-PP01
FFC0612DE-PP01

FFC0612DE-PP01

DigiKey Part Number
603-1810-ND
Manufacturer
Manufacturer Product Number
FFC0612DE-PP01
Description
FAN AXIAL 60X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 54.8 CFM (1.53m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFC0612DE-PP01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
38.00mm
Air Flow
54.8 CFM (1.53m³/min)
Static Pressure
1.182 in H2O (294.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
60.0dB(A)
Power (Watts)
10.8 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.234 lb (106.14 g)
Current Rating (Amps)
0.900A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes