PMC-24V150W1BJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 2
Unit Price: Fr.42.42000
Datasheet
PMC-24V150W1BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMC-24V150W1BJ

PMC-24V150W1BJ

DigiKey Part Number
PMC-24V150W1BJ-ND
Manufacturer
Manufacturer Product Number
PMC-24V150W1BJ
Description
AC/DC CONVERTER 24V 150W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PMC-24V150W1BJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6.25 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
89%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)
Approval Agency
CB, CCC, CE, cURus, SIQ
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes