
PMC-24V600W1RW | |
|---|---|
DigiKey Part Number | 1145-PMC-24V600W1RW-ND |
Manufacturer | |
Manufacturer Product Number | PMC-24V600W1RW |
Description | AC/DC CONVERTER 24V 600W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial), Laboratory | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, KC, UKCA, UL | |
Standard Number | 60950-1; 61010-1; 62368-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | Fr.126.87000 | Fr.7,612.20 |
| Unit Price without VAT: | Fr.126.87000 |
|---|---|
| Unit Price with VAT: | Fr.137.14647 |

