


PMT-36V150W2BA | |
|---|---|
DigiKey Part Number | 1145-PMT-36V150W2BA-ND |
Manufacturer | |
Manufacturer Product Number | PMT-36V150W2BA |
Description | AC/DC CONVERTER 36V 150W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 132 VAC, 170 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 85.8% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 170 ~ 264 VAC | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 36V | Approval Agency CB, CCC, CE, cTUVus, TUV |
Current - Output 1 4.3 A | Standard Number 60335-1; 60950-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMT-36V150W2CA | Delta Electronics | 28 | 1145-PMT-36V150W2CA-ND | Fr.26.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.22.40000 | Fr.22.40 |
| 5 | Fr.21.33000 | Fr.106.65 |
| 10 | Fr.20.88700 | Fr.208.87 |
| 28 | Fr.20.24536 | Fr.566.87 |
| 56 | Fr.19.82482 | Fr.1,110.19 |
| 112 | Fr.19.41286 | Fr.2,174.24 |
| 252 | Fr.18.94187 | Fr.4,773.35 |
| Unit Price without VAT: | Fr.22.40000 |
|---|---|
| Unit Price with VAT: | Fr.24.21440 |

