PMT-D2V75W2BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMT-D2V75W2BA
Delta Electronics PMT2 Series Panel-Mount Power Supplies PIO | DigiKey

PMT-D2V75W2BA

DigiKey Part Number
1145-PMT-D2V75W2BA-ND
Manufacturer
Manufacturer Product Number
PMT-D2V75W2BA
Description
AC/DC CONVERTER 5V 24V 75W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5 A
Current - Output 2
2.1 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
85%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
Approval Agency
CB, CE, cURus, EAC, KC, TUV, UKCA
Standard Number
60335-1; 60950-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.21.33000Fr.21.33
5Fr.20.31200Fr.101.56
10Fr.19.89000Fr.198.90
28Fr.19.27964Fr.539.83
56Fr.18.87893Fr.1,057.22
112Fr.18.48679Fr.2,070.52
252Fr.18.03817Fr.4,545.62
Manufacturers Standard Package
Unit Price without VAT:Fr.21.33000
Unit Price with VAT:Fr.23.05773