
65131 | |
|---|---|
DigiKey Part Number  | 16-65131-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 65131  | 
Description  | TABLE MAT VINYL DARK BLUE 50'  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Conductive, Dissipative Table, Workbench Runner Grounding Mat Vinyl Dark Blue 50' (15.24m) X 2.5' (0.76m)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Desco  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mat Type  | Table, Workbench Runner  | |
Shape  | Rectangle  | |
Length  | 50' (15.24m)  | |
Width  | 2.5' (0.76m)  | |
Thickness  | 0.08" (2.03mm)  | |
Color  | Dark Blue  | |
Material  | Vinyl  | |
Number of Layers  | 2  | |
Features  | Conductive, Dissipative  | |
Includes  | Cleaner  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.891.96000 | Fr.891.96 | 
| Unit Price without VAT: | Fr.891.96000 | 
|---|---|
| Unit Price with VAT: | Fr.964.20876 | 

