
66424 | |
---|---|
DigiKey Part Number | 16-66424-ND |
Manufacturer | |
Manufacturer Product Number | 66424 |
Description | TABLE MAT RUBBER BLUE 3' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 3' (0.91m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 3' (0.91m) | |
Width | 2' (0.61m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Ground Cord, Ground Snap Kit, Mat Cleaner |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.111.23000 | Fr.111.23 |
Unit Price without VAT: | Fr.111.23000 |
---|---|
Unit Price with VAT: | Fr.120.23963 |