


74316 | |
|---|---|
DigiKey Part Number | 16-74316-ND |
Manufacturer | |
Manufacturer Product Number | 74316 |
Description | SMOCK JACKET POLY BLACK 3XLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 3XLarge Black Static Dissipative, Conductive Fabric on Cuff |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 3XLarge | |
Material | Polyester | |
Color | Black | |
Features | Static Dissipative, Conductive Fabric on Cuff |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.40.60000 | Fr.40.60 |
| Unit Price without VAT: | Fr.40.60000 |
|---|---|
| Unit Price with VAT: | Fr.43.88860 |

