
DFR0603 | |
---|---|
DigiKey Part Number | 1738-DFR0603-ND |
Manufacturer | |
Manufacturer Product Number | DFR0603 |
Description | I2C 16X2 RGB LCD + KEYPAD HAT |
Customer Reference | |
Detailed Description | LCD1602 Character LCD 16x2 RGB Display Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Display | |
Function | Character LCD 16x2 RGB | |
Utilized IC / Part | LCD1602 | |
Contents | Board(s) | |
Suggested Programming Environment | Python | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - |