SEN0198
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0198

DigiKey Part Number
1738-1161-ND
Manufacturer
Manufacturer Product Number
SEN0198
Description
GRAVITY: ANALOG HIGH TEMPERATURE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
PT100 Temperature Sensor Gravity Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Platform
Gravity
Type
Sensor
Function
Temperature
Utilized IC / Part
PT100
Contents
Board(s), Cable(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.11.12000Fr.11.12
Manufacturers Standard Package
Unit Price without VAT:Fr.11.12000
Unit Price with VAT:Fr.12.02072