
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 10mA Green, 10mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.38000 | Fr.1.38 |
| 10 | Fr.0.98100 | Fr.9.81 |
| 100 | Fr.0.74220 | Fr.74.22 |
| 500 | Fr.0.63674 | Fr.318.37 |
| 1,000 | Fr.0.60228 | Fr.602.28 |
| 2,000 | Fr.0.57308 | Fr.1,146.16 |
| 5,000 | Fr.0.54123 | Fr.2,706.15 |
| 10,000 | Fr.0.52140 | Fr.5,214.00 |
| Unit Price without VAT: | Fr.1.38000 |
|---|---|
| Unit Price with VAT: | Fr.1.49178 |

