
5219640F | |
|---|---|
DigiKey Part Number | 5219640F-ND |
Manufacturer | |
Manufacturer Product Number | 5219640F |
Description | LED GRN/YLW DIFF RECT 2X4MM T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 569nm Green, 586nm Yellow LED Indication - Discrete 2.1V Green, 2.1V Yellow Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.99mm x 2.03mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 585nm Yellow | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.01mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | Fr.0.65198 | Fr.717.18 |
| Unit Price without VAT: | Fr.0.65198 |
|---|---|
| Unit Price with VAT: | Fr.0.70479 |

