5219664F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bivar Inc.
In Stock: 2,650
Unit Price: Fr.0.67000
Datasheet

Direct


LITEON
In Stock: 19,024
Unit Price: Fr.0.18000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219664F

DigiKey Part Number
5219664F-ND
Manufacturer
Manufacturer Product Number
5219664F
Description
LED GREEN/RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.1V Green, 2V Red Radial - 3 Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
-
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.81mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
80°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
560nm Green, 630nm Red
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
6.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes