5219706F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 11,403
Unit Price: Fr.0.16000
Datasheet
Image for 5219706F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219706F

DigiKey Part Number
5219706F-ND
Manufacturer
Manufacturer Product Number
5219706F
Description
LED RED DIFFUSED 4MM T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
3.99mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
145°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
630nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.99mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes