
5500207805F | |
|---|---|
DigiKey Part Number | 5500207805F-ND |
Manufacturer | |
Manufacturer Product Number | 5500207805F |
Description | LED CBI 5MM SGL GREEN DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2.1V 30mA Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | Fr.0.31496 | Fr.692.91 |
| Unit Price without VAT: | Fr.0.31496 |
|---|---|
| Unit Price with VAT: | Fr.0.34047 |

