cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5501507F

DigiKey Part Number
5501507F-ND
Manufacturer
Manufacturer Product Number
5501507F
Description
LED CBI 5MM GRN RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 25mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green
Wavelength - Peak
-
Configuration
Single
Current
25mA
Millicandela Rating
110mcd
Viewing Angle
-
Lens Type
Clear
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
-
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,300Fr.0.52232Fr.679.02
Unit Price without VAT:Fr.0.52232
Unit Price with VAT:Fr.0.56463