
5505212F | |
|---|---|
DigiKey Part Number | 5505212F-ND |
Manufacturer | |
Manufacturer Product Number | 5505212F |
Description | LED CBI 5MM GREEN DIFF RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 25mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 25mA | |
Millicandela Rating | 34mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | Fr.0.60881 | Fr.669.69 |
| Unit Price without VAT: | Fr.0.60881 |
|---|---|
| Unit Price with VAT: | Fr.0.65812 |

