
5511207809F | |
|---|---|
DigiKey Part Number | 5511207809F-ND |
Manufacturer | |
Manufacturer Product Number | 5511207809F |
Description | LED CBI 3MM YELLOW .110 RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 1.8V 2mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | Fr.0.51318 | Fr.667.13 |
| Unit Price without VAT: | Fr.0.51318 |
|---|---|
| Unit Price with VAT: | Fr.0.55475 |

