
5520811F | |
|---|---|
DigiKey Part Number | 350-1692-ND |
Manufacturer | |
Manufacturer Product Number | 5520811F |
Description | LED CBI 5MM BI-LVL RED RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2.1V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 2) | |
Wavelength - Peak | 650nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 34mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.03000 | Fr.2.03 |
| 50 | Fr.1.21740 | Fr.60.87 |
| 100 | Fr.1.13420 | Fr.113.42 |
| 500 | Fr.0.98580 | Fr.492.90 |
| 1,000 | Fr.0.93745 | Fr.937.45 |
| 2,000 | Fr.0.89651 | Fr.1,793.02 |
| 5,000 | Fr.0.85189 | Fr.4,259.45 |
| Unit Price without VAT: | Fr.2.03000 |
|---|---|
| Unit Price with VAT: | Fr.2.19443 |

