
5530744205F | |
|---|---|
DigiKey Part Number | 5530744205F-ND |
Manufacturer | |
Manufacturer Product Number | 5530744205F |
Description | LED CBI 3MM 2X5 GREEN/YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 5 Wide Green, Yellow (x 2) 2.1V Green, 2.1V Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 6.3mcd Green, 4.3mcd Yellow |
Manufacturer Dialight | Viewing Angle 80° |
Series | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size 3.00mm Dia |
Part Status Active | Voltage Rating 2.1V Green, 2.1V Yellow |
Color Green, Yellow (x 2) | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 565nm, 585nm | Base Product Number |
Configuration 2 High x 5 Wide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | Fr.6.37287 | Fr.732.88 |
| Unit Price without VAT: | Fr.6.37287 |
|---|---|
| Unit Price with VAT: | Fr.6.88907 |

