5532222106F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: Fr.5.30692
Datasheet
Image for 5532222106F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5532222106F

DigiKey Part Number
5532222106F-ND
Manufacturer
Manufacturer Product Number
5532222106F
Description
LED CBI 3MM 2X6 GREEN RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 6 Wide Green (x 12) Tinted 2.1V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 12)
Wavelength - Peak
565nm
Configuration
2 High x 6 Wide
Current
20mA
Millicandela Rating
50mcd
Viewing Angle
45°
Lens Type
Tinted
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
152Fr.4.61362Fr.701.27
Unit Price without VAT:Fr.4.61362
Unit Price with VAT:Fr.4.98732