MFR Recommended

5571204203F | |
|---|---|
DigiKey Part Number | 350-2753-ND |
Manufacturer | |
Manufacturer Product Number | 5571204203F |
Description | LED PNL IND GREEN 17.80MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 28V Wire Leads - 5.5" (139.70mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 28V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.53mm) | |
Lens Size | 17.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 5.5" (139.70mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |


