561-5101-100, 561-5101-100F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5615101100F

DigiKey Part Number
350-1744-ND
Manufacturer
Manufacturer Product Number
5615101100F
Description
LED CBI 5MM RED TH PC MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.1V 20mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
650nm
Configuration
Single
Current
20mA
Millicandela Rating
34mcd
Viewing Angle
50°
Lens Type
Diffused
Voltage Rating
2.1V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.15000Fr.1.15
25Fr.0.72360Fr.18.09
100Fr.0.61350Fr.61.35
500Fr.0.52316Fr.261.58
1,000Fr.0.49361Fr.493.61
2,000Fr.0.46856Fr.937.12
5,000Fr.0.44123Fr.2,206.15
10,000Fr.0.42421Fr.4,242.10
Manufacturers Standard Package
Unit Price without VAT:Fr.1.15000
Unit Price with VAT:Fr.1.24315