
5680701001F | |
---|---|
DigiKey Part Number | 5680701001F-ND |
Manufacturer | |
Manufacturer Product Number | 5680701001F |
Description | LED CBI 3MM QUAD GN/RED/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Red (x 2), Blank (x 2) Diffused 2.1V Green, 2V Red 30mA Green, 30mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red (x 2), Blank (x 2) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 4 High | |
Current | 30mA Green, 30mA Red | |
Millicandela Rating | 10mcd Green, 4.7mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.68000 | Fr.4.68 |
10 | Fr.3.50500 | Fr.35.05 |
100 | Fr.2.81230 | Fr.281.23 |
500 | Fr.2.50978 | Fr.1,254.89 |
1,000 | Fr.2.41145 | Fr.2,411.45 |
2,000 | Fr.2.32831 | Fr.4,656.62 |
Unit Price without VAT: | Fr.4.68000 |
---|---|
Unit Price with VAT: | Fr.5.05908 |