
5680701840F | |
---|---|
DigiKey Part Number | 5680701840F-ND |
Manufacturer | |
Manufacturer Product Number | 5680701840F |
Description | LED CBI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | Fr.2.64817 | Fr.794.45 |
Unit Price without VAT: | Fr.2.64817 |
---|---|
Unit Price with VAT: | Fr.2.86267 |