cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56822321112F

DigiKey Part Number
56822321112F-ND
Manufacturer
Manufacturer Product Number
56822321112F
Description
LED CBI 3MM 4X2 GRN/RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 2 Wide Green (x 2), Red (x 6) Tinted 2.1V Green, 2V Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 2), Red (x 6)
Wavelength - Peak
565nm, 635nm
Configuration
4 High x 2 Wide
Current
-
Millicandela Rating
50mcd Green, 29mcd Red
Viewing Angle
45°
Lens Type
Tinted
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2.1V Green, 2V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.6.75030Fr.675.03
Manufacturers Standard Package
Unit Price without VAT:Fr.6.75030
Unit Price with VAT:Fr.7.29707