5690794805F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: Fr.1.87737
569-0794-805F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5690794805F

DigiKey Part Number
350-3557-ND
Manufacturer
Manufacturer Product Number
5690794805F
Description
LED CBI 3MM BI-LVL BLU/GRN/YL RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Green, Yellow (x 1) Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Blue (x 1), Green, Yellow (x 1)
Wavelength - Peak
-
Configuration
2 High
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
-
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
350Fr.2.01874Fr.706.56
Unit Price without VAT:Fr.2.01874
Unit Price with VAT:Fr.2.18226