5912001107F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: Fr.0.69830
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 2V 10mA Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 2V 10mA Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912001107F

DigiKey Part Number
5912001107F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5912001107F
Description
LED CBI 3MM SQ RED HI EFF SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 2V 10mA Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Red
Wavelength - Peak
628nm
Configuration
Single
Current
10mA
Millicandela Rating
4.5mcd
Viewing Angle
40°
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
2V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types