

5912101002F | |
|---|---|
DigiKey Part Number | 350-3443-ND |
Manufacturer | |
Manufacturer Product Number | 5912101002F |
Description | LED CBI 3MM RED RND SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.75V 10mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 18mcd | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 1.75V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |

