Similar



5913101107F | |
|---|---|
DigiKey Part Number | 5913101107F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5913101107F |
Description | LED CBI 3MM GREEN/YELLOW SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow 2V 10mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5913101107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 572nm, 586nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 11.3mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.1.25423 | Fr.1,003.38 |
| Unit Price without VAT: | Fr.1.25423 |
|---|---|
| Unit Price with VAT: | Fr.1.35582 |


